Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-LC-0097-T Band Pass Filter, 2.4GHz to 2.5GHz, -40°C to 85°C, 0604 [1411 Metric]](https://my.element14.com/productimages/standard/en_GB/5131460-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-LC-0097-TCopy |
| Order Code | 5131460 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM1.810 |
| 10+ | RM1.510 |
| 100+ | RM1.230 |
| 500+ | RM1.080 |
| 1000+ | RM0.906 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-LC-0097-TCopy |
| Order Code | 5131460 |
| Technical Datasheet | |
| RF Filter Type | Band Pass |
| Filter Case / Package | 0604 [1411 Metric] |
| No. of Pins | 5 Pin |
| Pass Band Frequency | 2.4GHz to 2.5GHz |
| RF Filter Applications | Audio and Home Automation, Bluetooth/ZigBee/Thread/Matter, IoT, ISM, V2X, Wearables, Wi-Fi |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Filter Type | Band Pass |
|---|---|
| No. of Pins | 5 Pin |
| RF Filter Applications | Audio and Home Automation, Bluetooth/ZigBee/Thread/Matter, IoT, ISM, V2X, Wearables, Wi-Fi |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Filter Case / Package | 0604 [1411 Metric] |
|---|---|
| Pass Band Frequency | 2.4GHz to 2.5GHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
