Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-SW-0065-T SAW Filter, 1212 [3030 Metric], 6 Pins, 1.166GHz to 1.3GHz](https://my.element14.com/productimages/standard/en_GB/5131461-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-SW-0065-TCopy |
| Order Code | 5131461 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM9.130 |
| 10+ | RM7.740 |
| 25+ | RM7.700 |
| 50+ | RM7.410 |
| 100+ | RM6.940 |
| 500+ | RM6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-SW-0065-TCopy |
| Order Code | 5131461 |
| Technical Datasheet | |
| Filter Case / Package | 1212 [3030 Metric] |
| No. of Pins | 6Pins |
| Pass Band Frequency | 1.166GHz to 1.3GHz |
| RF Filter Applications | GNSS, UAVs & Drones, Robotics, Autonomous Driving, Asset Tracking, Telematics, Real-Time Kinematic |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Filter Case / Package | 1212 [3030 Metric] |
|---|---|
| Pass Band Frequency | 1.166GHz to 1.3GHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Pins | 6Pins |
|---|---|
| RF Filter Applications | GNSS, UAVs & Drones, Robotics, Autonomous Driving, Asset Tracking, Telematics, Real-Time Kinematic |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
