Print Page
AK5DAF1-156.2500T2
Oscillator, 156.25MHz, 25ppm, -40°C to 85°C, LVDS, SMD, 5mm x 3.2mm, ClearClock AK5 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AK5DAF1-156.2500T2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5124550 |
| Product Range | ClearClock AK5 Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.050 |
| 5+ | RM28.090 |
| 10+ | RM26.130 |
| 50+ | RM23.710 |
| 100+ | RM22.720 |
| 250+ | RM21.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AK5DAF1-156.2500T2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5124550 |
| Product Range | ClearClock AK5 Series |
| Technical Datasheet | |
| Frequency Nom | 156.25MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ClearClock AK5 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | LVDS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 156.25MHz |
|---|---|
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Product Range | ClearClock AK5 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | LVDS |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
