Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK7DAF1-156.2500T2Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4327355
Cut Tape4327355RL
Product RangeClearClock AK7 Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.840 |
| 5+ | RM28.830 |
| 10+ | RM26.820 |
| 50+ | RM24.170 |
| 100+ | RM23.240 |
| 250+ | RM21.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK7DAF1-156.2500T2Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4327355
Cut Tape4327355RL
Product RangeClearClock AK7 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeClearClock AK7 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
ClearClock AK7 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
