Print Page
AK7DBF1-148.5000T2
Oscillator, 148.5MHz, 25ppm, -40°C to 85°C, LVDS, SMD, 7mm x 5mm, ClearClock AK7 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AK7DBF1-148.5000T2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5124551 |
| Product Range | ClearClock AK7 Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM40.320 |
| 5+ | RM37.560 |
| 10+ | RM34.800 |
| 50+ | RM33.050 |
| 100+ | RM30.550 |
| 250+ | RM28.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM40.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AK7DBF1-148.5000T2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5124551 |
| Product Range | ClearClock AK7 Series |
| Technical Datasheet | |
| Frequency Nom | 148.5MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 2.5V |
| Product Range | ClearClock AK7 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | LVDS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 148.5MHz |
|---|---|
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | ClearClock AK7 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 2.5V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | LVDS |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
