Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ALND-WB-0014-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917325 |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.570 |
| 10+ | RM1.110 |
| 100+ | RM0.921 |
| 500+ | RM0.880 |
| 1000+ | RM0.818 |
| 5000+ | RM0.740 |
| 10000+ | RM0.726 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ALND-WB-0014-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917325 |
| Technical Datasheet | |
| RF Primary Function | Low-Noise Amplifier (LNA) |
| No. of Channels | 1Channels |
| Frequency Response RF Min | 1.55GHz |
| Frequency Response RF Max | 1.615GHz |
| Gain Typ | 16dB |
| Third Order Output Intercept Point OIP3 Typ | -0.3dBm |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | DFN |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Primary Function | Low-Noise Amplifier (LNA) |
|---|---|
| Frequency Response RF Min | 1.55GHz |
| Gain Typ | 16dB |
| Supply Voltage Min | 1.5V |
| IC Case / Package | DFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Channels | 1Channels |
|---|---|
| Frequency Response RF Max | 1.615GHz |
| Third Order Output Intercept Point OIP3 Typ | -0.3dBm |
| Supply Voltage Max | 3.6V |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
