Print Page
ARJG11E1-C0000BADWFR
Modular Connector, Yellow and Green LED, RJ45 Jack with USB C, 3 x 1 (Stacked), 8P8C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ARJG11E1-C0000BADWFRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5107640 |
| Product Range | ARJG11E1 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM70.770 |
| 10+ | RM60.870 |
| 25+ | RM57.350 |
| 100+ | RM52.440 |
| 250+ | RM49.460 |
| 500+ | RM47.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM70.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ARJG11E1-C0000BADWFRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5107640 |
| Product Range | ARJG11E1 Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack with USB C |
| Port Configuration | 3 x 1 (Stacked) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | ARJG11E1 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Jack with USB C |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 3 x 1 (Stacked) |
|---|---|
| LAN Category | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | ARJG11E1 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
