Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASWD-S4-0011-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5149655 |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.620 |
| 10+ | RM1.660 |
| 100+ | RM1.360 |
| 500+ | RM1.300 |
| 1000+ | RM1.200 |
| 2500+ | RM1.160 |
| 5000+ | RM1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASWD-S4-0011-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5149655 |
| Technical Datasheet | |
| RF Switch Configuration | SP4T |
| Frequency Response RF Min | 100MHz |
| Frequency Response RF Max | 2.7GHz |
| IC Case / Package | LGA |
| No. of Pins | 9Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Insertion Loss Typ | 0.55dB |
| Third Order Intercept Point IIP3 Typ | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Switch Configuration | SP4T |
|---|---|
| Frequency Response RF Max | 2.7GHz |
| No. of Pins | 9Pins |
| Operating Temperature Max | 85°C |
| Third Order Intercept Point IIP3 Typ | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Response RF Min | 100MHz |
|---|---|
| IC Case / Package | LGA |
| Operating Temperature Min | -40°C |
| Insertion Loss Typ | 0.55dB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
