Print Page
ATXAIG-H12-F-32.000MHZ-F25-T3
TCXO, 1.68V to 3.63V, 32 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, CMOS, ATXAIG-H12 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATXAIG-H12-F-32.000MHZ-F25-T3Copy |
| Order Code | 5124547 |
| Product Range | ATXAIG-H12 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM10.450 |
| 10+ | RM9.030 |
| 25+ | RM8.570 |
| 50+ | RM8.170 |
| 100+ | RM7.780 |
| 500+ | RM7.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATXAIG-H12-F-32.000MHZ-F25-T3Copy |
| Order Code | 5124547 |
| Product Range | ATXAIG-H12 Series |
| Technical Datasheet | |
| Frequency Nom | 32MHz |
| Frequency Stability + / - | 2.5ppm |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Oscillator Output Compatibility | CMOS |
| Supply Voltage Nom | - |
| Product Range | ATXAIG-H12 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 32MHz |
|---|---|
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 2.5ppm |
|---|---|
| Oscillator Output Compatibility | CMOS |
| Product Range | ATXAIG-H12 Series |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
