Print Page
AX3DCF1-100.0000T
Oscillator, 100MHz, 25ppm, -40°C to 85°C, LVDS, SMD, 3.2mm x 2.5mm, ClearClock AX3 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AX3DCF1-100.0000TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5124560 |
| Product Range | ClearClock AX3 Series |
| Your Part Number | |
| Technical Datasheet |
992 In Stock
Need more?
992 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM22.690 |
| 10+ | RM19.650 |
| 25+ | RM18.620 |
| 50+ | RM17.780 |
| 100+ | RM17.010 |
| 500+ | RM15.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AX3DCF1-100.0000TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5124560 |
| Product Range | ClearClock AX3 Series |
| Technical Datasheet | |
| Frequency Nom | 100MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 1.8V |
| Product Range | ClearClock AX3 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | LVDS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 100MHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Product Range | ClearClock AX3 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 1.8V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | LVDS |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
