Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | FO7HSCAE50.0-T1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4327414RL Cut Tape4327414 |
| Product Range | FO7HS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.920 | RM12.92 |
| Total Price | RM12.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM12.920 |
| 10+ | RM11.180 |
| 25+ | RM10.370 |
| 50+ | RM10.040 |
| 100+ | RM9.700 |
| 500+ | RM8.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | FO7HSCAE50.0-T1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4327414RL Cut Tape4327414 |
| Product Range | FO7HS Series |
| Technical Datasheet | |
| Frequency Nom | 50MHz |
| Frequency Stability + / - | 100ppm |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | FO7HS Series |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | HCMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 50MHz |
|---|---|
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | FO7HS Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 100ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -10°C |
| Oscillator Output Compatibility | HCMOS |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
