Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT1241-001Copy
Order Code1682766
Product Range05G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM50.300 |
| 5+ | RM47.910 |
| 10+ | RM46.280 |
| 50+ | RM43.810 |
| 100+ | RM42.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM50.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT1241-001Copy
Order Code1682766
Product Range05G Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max4.92W
Output Voltage - Output 112VDC
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range05G Series
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Output Power Max
4.92W
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
05G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
