Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/FLS-50-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4746908
Product RangeA/FLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,891.220 |
| 5+ | RM3,813.400 |
| 10+ | RM3,735.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,891.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/FLS-50-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4746908
Product RangeA/FLS Series
Technical Datasheet
HVAC TypeFreeze Stat
Operating Voltage-
Switching Capacity-
Operation Type-
External Depth257.18mm
External Height139.7mm
External Width85.7mm
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeA/FLS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
HVAC Type
Freeze Stat
Switching Capacity
-
External Depth
257.18mm
External Width
85.7mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Operating Voltage
-
Operation Type
-
External Height
139.7mm
Operating Temperature Min
-18°C
Product Range
A/FLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
