Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/FLS-50-M
Order Code4746911
Product RangeA/FLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM6,833.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,833.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/FLS-50-M
Order Code4746911
Product RangeA/FLS Series
Technical Datasheet
HVAC TypeFreeze Stat
Operating Voltage-
Switching Capacity-
Operation Type-
External Depth257.18mm
External Height139.7mm
External Width85.7mm
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeA/FLS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
HVAC Type
Freeze Stat
Switching Capacity
-
External Depth
257.18mm
External Width
85.7mm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
-
Operation Type
-
External Height
139.7mm
Operating Temperature Min
-18°C
Product Range
A/FLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001