Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/LLSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4747128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM206.750 |
| 5+ | RM193.120 |
| 10+ | RM189.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM206.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/LLSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4747128
Technical Datasheet
Level Switch TypeLevel Sensor
Media Type-
Process Connection Type1/2" NPT
Operating Pressure Max-
Housing MaterialPC (Polycarbonate)
Electrical ConnectionTerminal Block
Supply Voltage Min24VDC
Supply Voltage Max35VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
1/2" NPT
Housing Material
PC (Polycarbonate)
Supply Voltage Min
24VDC
Operating Temperature Min
-40°C
Product Range
-
Media Type
-
Operating Pressure Max
-
Electrical Connection
Terminal Block
Supply Voltage Max
35VDC
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
