Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/MSCTA-40Copy
Manufacturer Standard Lead Time5 weeks
Order Code5155107
Product RangeMSCTA-40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM540.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM540.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/MSCTA-40Copy
Manufacturer Standard Lead Time5 weeks
Order Code5155107
Product RangeMSCTA-40 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range8.5V to 30V
Measured CurrentAC
Accuracy± 0.75%
Current Sensor TechnologySplit-Core
Secondary Signal Type4mA to 20mA
Sensor MountingDIN Rail
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeMSCTA-40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC
Current Sensor Technology
Split-Core
Sensor Mounting
DIN Rail
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
8.5V to 30V
Accuracy
± 0.75%
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-30°C
Product Range
MSCTA-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
