
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM612.700 |
| 5+ | RM592.600 |
| 10+ | RM580.750 |
Product Information
Product Overview
A/SCTE2-50 is an A/SCTE2 series voltage output analogue current sensor. It is designed for use in any AC current monitoring application in which you are looking to monitor a particular piece of equipment for proper operation. It uses an “Average” current measuring method and should be used in applications where a pure Sinusoidal AC waveform that has very little or no distortion/noise on the conductor being monitored. Applications may include monitoring a resistive-type load, such as an incandescent light bulb or heating element, as well as any single-speed linear load. Applications include load trending, single-speed loads, pumps, compressors, fans, preventative maintenance, LEED, project justification (calculating ROI), and process control.
- 600V AC maximum AC voltage, 2200V AC isolation voltage
- Operating frequency range from 50 to 600Hz
- 0 to 5V DC output signal
- Response time is < 300ms (rise and fall times)
- Aperture size is 0.75” (19.05mm)
- Din rail size is 35mm (U.S. Patent No. 7,416,421)
- Operating temperature range from 5 to 104ºF (-15 to 40ºC)
- PC/ABS (polycarbonate/ABS blend) enclosure material
- UL/CUL US listed (UL 508) Ind. control equipment (File # E309723), WEEE, UKCA approved
- Product dimension (L x W x H) is 70.51mm x 82.25mm x 28.45mm
Technical Specifications
Analogue
AC
Split-Core
DIN Rail, Panel
40°C
No SVHC (04-Feb-2026)
600V AC
± 1%
0V to 5V
-15°C
SCTE2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
