Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/TTM100-D-4"-4-4XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154360
Product RangeA/TTM100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM959.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM959.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/TTM100-D-4"-4-4XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154360
Product RangeA/TTM100 Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-40°C
Measured Temperature Max200°C
Supply Voltage Min8.5VDC
Supply Voltage Max32VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA/TTM100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
200°C
Supply Voltage Max
32VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Duct Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-40°C
Supply Voltage Min
8.5VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
A/TTM100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
