Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoACUCT-H100-200:333Copy
Manufacturer Standard Lead Time6 weeks
Order Code5155004
Product RangeAcuCT-H0100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM512.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM512.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoACUCT-H100-200:333Copy
Manufacturer Standard Lead Time6 weeks
Order Code5155004
Product RangeAcuCT-H0100 Series
Technical Datasheet
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter25.4mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Primary Current200A
Secondary Current Nom-
Product RangeAcuCT-H0100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Accuracy Class
-
Window Diameter
25.4mm
Transformer Mounting
Cable Mount
Primary Current
200A
Product Range
AcuCT-H0100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23103
