Print Page
ASENSE-GH-LCD
Air Quality Gas Sensor, Carbon Dioxide, 0 to 2000ppm, NDIR, 10.5V to 40V, Wall Mount, Module
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | ASENSE-GH-LCDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5155195 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,439.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,439.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | ASENSE-GH-LCDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5155195 |
| Technical Datasheet | |
| Sensor Type / Technology | Gas Sensor |
| Media Type | Carbon Dioxide |
| Measurement Range | 0 to 2000ppm |
| Sampling Method | Non-dispersive Infrared (NDIR) |
| Supply Voltage Min | 10.5VDC |
| Supply Voltage Max | 40VDC |
| Sensor Case / Package | Module |
| No. of Pins | - |
| Sensor Mounting | Wall Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type / Technology | Gas Sensor |
|---|---|
| Measurement Range | 0 to 2000ppm |
| Supply Voltage Min | 10.5VDC |
| Sensor Case / Package | Module |
| Sensor Mounting | Wall Mount |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
| Media Type | Carbon Dioxide |
|---|---|
| Sampling Method | Non-dispersive Infrared (NDIR) |
| Supply Voltage Max | 40VDC |
| No. of Pins | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90271090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26727 |
