Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoCTS-M5130X-Q0R0000Copy
Manufacturer Standard Lead Time5 weeks
Order Code5154578
Product RangeCTS-M5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,592.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,592.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoCTS-M5130X-Q0R0000Copy
Manufacturer Standard Lead Time5 weeks
Order Code5154578
Product RangeCTS-M5 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy± 2.5%
Sampling Method-
Product RangeCTS-M5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Oxygen
Accuracy
± 2.5%
Product Range
CTS-M5 Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
