Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoESENSE II FAI DISPCopy
Manufacturer Standard Lead Time5 weeks
Order Code5155202
Product RangeESENSE-FAI Room Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,279.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,279.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoESENSE II FAI DISPCopy
Manufacturer Standard Lead Time5 weeks
Order Code5155202
Product RangeESENSE-FAI Room Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Measurement Range0 to 2000ppm
Sampling Method-
Supply Voltage Min-
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeESENSE-FAI Room Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Measurement Range
0 to 2000ppm
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Carbon Dioxide
Sampling Method
-
Supply Voltage Max
24V
No. of Pins
-
Operating Temperature Min
0°C
Product Range
ESENSE-FAI Room Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
