Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,191.520 |
| 5+ | RM1,146.550 |
| 10+ | RM1,123.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,191.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFS-1ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4746913
Product RangeFS Series
Technical Datasheet
HVAC TypeFreeze Stat
Operating Voltage250VAC
Switching Capacity15A
Operation TypeCO
External Depth105mm
External Height53mm
External Width83mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
HVAC Type
Freeze Stat
Switching Capacity
15A
External Depth
105mm
External Width
83mm
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Operating Voltage
250VAC
Operation Type
CO
External Height
53mm
Operating Temperature Min
-10°C
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

