Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoFSIG-LSL-024RCopy
Manufacturer Standard Lead Time7 weeks
Order Code5155076
Product RangeLitestak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,979.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,979.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFSIG-LSL-024RCopy
Manufacturer Standard Lead Time7 weeks
Order Code5155076
Product RangeLitestak Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter99.31mm
Product RangeLitestak Series
Power Rating-
External Height3.25"
Operating Temperature Min0°C
Operating Temperature Max49°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
99.31mm
Power Rating
-
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
Litestak Series
External Height
3.25"
Operating Temperature Max
49°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19253
