Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoFSIG-SLM500ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4746978
Product RangeFSIG-SLM500 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,750.000 |
| 5+ | RM2,695.000 |
| 10+ | RM2,640.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFSIG-SLM500ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4746978
Product RangeFSIG-SLM500 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFade, Steady, Strobe
Tones64 Tone
IP / NEMA RatingIP65, NEMA 3R
Sound Pressure Level (SPL)105dB
Lens Diameter92mm
External Height62mm
Connection Type-
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product RangeFSIG-SLM500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Amber
Tones
64 Tone
Sound Pressure Level (SPL)
105dB
External Height
62mm
Operating Temperature Min
-30°C
Product Range
FSIG-SLM500 Series
Supply Voltage VDC
24V
Visual Signal Type
Fade, Steady, Strobe
IP / NEMA Rating
IP65, NEMA 3R
Lens Diameter
92mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
