Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoKW350-ENCCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154890
Product RangeKW350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,451.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,451.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoKW350-ENCCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154890
Product RangeKW350 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric126mm
External Width - Metric209.3mm
External Depth - Metric209.3mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 4X
External Height - Imperial4.96"
External Width - Imperial8.24"
External Depth - Imperial8.24"
Product RangeKW350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
126mm
External Depth - Metric
209.3mm
Body Colour
-
External Height - Imperial
4.96"
External Depth - Imperial
8.24"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
209.3mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
8.24"
Product Range
KW350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96036
