Print Page
KW350-P1-D-S-RC
Power Meter, 3 Channel, 1 / 3-Phase, 100VAC to 415VAC/100VDC to 300VDC, DIN Rail, KW350 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoKW350-P1-D-S-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code4747130
Product RangeKW350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,382.240 |
| 5+ | RM2,334.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,382.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoKW350-P1-D-S-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code4747130
Product RangeKW350 Series
Technical Datasheet
No. of PhasesSingle Phase, Three Phase
Energy Meter MountingDIN Rail
Product RangeKW350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase, Three Phase
Product Range
KW350 Series
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
