Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,225.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,225.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | PM-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5155130 |
| Product Range | PM Series |
| Technical Datasheet | |
| Output Interface | - |
| Supply Voltage Min | 16V |
| Supply Voltage Max | 35V |
| Sensor Case / Package | - |
| No. of Pins | - |
| Sensor Mounting | Wall Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | PM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Interface | - |
|---|---|
| Supply Voltage Max | 35V |
| No. of Pins | - |
| Operating Temperature Min | 0°C |
| Product Range | PM Series |
| Supply Voltage Min | 16V |
|---|---|
| Sensor Case / Package | - |
| Sensor Mounting | Wall Mount |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90271090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18573 |
