Print Page
043003
Plastic Enclosure, Polycarbonate
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM ELECTRONICS
Manufacturer Part No043003
Order Code223943
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerADAM ELECTRONICS
Manufacturer Part No043003
Order Code223943
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure Type-
Enclosure MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 043003
1 Product Found
Technical Specifications
Enclosure Type
-
External Height - Metric
-
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042