Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX040040010-113-C2-R0Copy
Order Code5109961
Product RangepushPIN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM20.990 |
| 5+ | RM20.180 |
| 10+ | RM19.740 |
| 20+ | RM19.350 |
| 50+ | RM18.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX040040010-113-C2-R0Copy
Order Code5109961
Product RangepushPIN Series
Technical Datasheet
Thermal Resistance3.4°C/W
Packages Cooled-
External Width - Metric40mm
External Height - Metric10mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.39"
External Length - Imperial1.57"
External Diameter - Imperial-
Product RangepushPIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
3.4°C/W
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
1.57"
Product Range
pushPIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132
