Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX060060025-132-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109968
Product RangepushPIN Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM31.000 |
| 5+ | RM29.800 |
| 10+ | RM29.150 |
| 20+ | RM28.580 |
| 50+ | RM27.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX060060025-132-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109968
Product RangepushPIN Series
Technical Datasheet
Thermal Resistance0.7°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric25mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.36"
External Height - Imperial0.98"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangepushPIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.7°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
pushPIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
