Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L70S56W-239Copy
Order Code5110064
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM53.050 |
| 5+ | RM52.920 |
| 10+ | RM52.790 |
| 20+ | RM52.660 |
| 50+ | RM52.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM53.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L70S56W-239Copy
Order Code5110064
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate55.8W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric8.6mm
External Thickness - Metric2mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.6mm
External Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
55.8W
External Length - Metric
70mm
External Thickness - Metric
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74111010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
