Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRA-3559-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109992
Product RangeAMD Kria Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM218.900 |
| 5+ | RM216.160 |
| 10+ | RM211.150 |
| 20+ | RM200.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM218.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRA-3559-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109992
Product RangeAMD Kria Series
Technical Datasheet
Thermal Resistance0.45°C/W
Packages CooledBGA
External Width - Metric68mm
External Height - Metric20mm
External Length - Metric54mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.79"
External Height - Imperial0.79"
External Length - Imperial0.79"
External Diameter - Imperial-
Product RangeAMD Kria Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.45°C/W
External Width - Metric
68mm
External Length - Metric
54mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
AMD Kria Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1388
