Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVA-3353-C1-R2Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110006
Product RangeNVIDIA Jetson Nano Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM129.890 |
| 5+ | RM128.260 |
| 10+ | RM125.280 |
| 20+ | RM119.240 |
| 50+ | RM116.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM129.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVA-3353-C1-R2Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110006
Product RangeNVIDIA Jetson Nano Series
Technical Datasheet
Thermal Resistance1.7°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric8mm
External Length - Metric63mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.32"
External Height - Imperial0.32"
External Length - Imperial0.32"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Nano Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
1.7°C/W
External Width - Metric
40mm
External Length - Metric
63mm
Heat Sink Material
Aluminium
External Height - Imperial
0.32"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.32"
External Length - Imperial
0.32"
Product Range
NVIDIA Jetson Nano Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0381
