Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1069Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110022
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.280 |
| 10+ | RM3.890 |
| 25+ | RM3.770 |
| 50+ | RM3.690 |
| 100+ | RM3.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1069Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110022
Technical Datasheet
Thermal Resistance7.8°C/W
Packages CooledTO-220
External Width - Metric13.2mm
External Height - Metric6.4mm
External Length - Metric19.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.52"
External Height - Imperial0.25"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
7.8°C/W
External Width - Metric
13.2mm
External Length - Metric
19.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.25"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
6.4mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
