Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-PP-03Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110108 |
| Product Range | pushPIN Series |
| Your Part Number | |
| Technical Datasheet |
945 In Stock
Need more?
945 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.770 |
| 10+ | RM3.610 |
| 25+ | RM3.540 |
| 50+ | RM3.470 |
| 100+ | RM3.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-PP-03Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110108 |
| Product Range | pushPIN Series |
| Technical Datasheet | |
| Fixing Type | Push Pin |
| For Use With | Advanced Thermal Solutions pushPIN Heat Sinks |
| External Length | 11mm |
| External Width | - |
| Product Range | pushPIN Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fixing Type | Push Pin |
|---|---|
| External Length | 11mm |
| Product Range | pushPIN Series |
| For Use With | Advanced Thermal Solutions pushPIN Heat Sinks |
|---|---|
| External Width | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00097 |
