Print Page
ATS-TEC40-33-006
Thermoelectric Cooler Module, 1Stage, 10A, 15.4V, 88.9W, 1.12 ohm, 68 °C, 100mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-33-006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110097 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM116.790 |
| 5+ | RM110.710 |
| 10+ | RM108.230 |
| 20+ | RM105.680 |
| 50+ | RM102.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM116.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-33-006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110097 |
| Product Range | TEC Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 88.9W |
| Current Max @ Diff Temperature Max | 10A |
| Voltage Max @ Diff Temperature Max | 15.4V |
| Length | 40mm |
| Width | 40mm |
| Depth | 3.3mm |
| Temperature Difference Max | 68°C |
| Product Range | TEC Series |
| Internal Resistance | 1.12ohm |
| Lead Wires | 100mm 20 AWG Red & Black |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATS-TEC40-33-006 is a thermoelectric module (TEC module). The thermoelectric device is a semiconductor heater or refrigeration unit that uses the Peltier effect to create a heat flux between the two surfaces of the module. The typical thermoelectric module is manufactured using two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. Typical applications include thermal management, laboratory testing, laser diodes, refrigerators, telecom equipment, and biomedical equipment.
- Medium to small form factors (10x10 to 50x50mm (1.96"))
- Thin form factor (3.3 to 4.7mm (0.18"))
- Customizable shapes to suit different applications
- 10A max current at max diff temperature
- 15.4V max voltage at max diff temperature
- 88.9W cooling power
- 1.12ohm±10% internal resistance
- 68°C max temperature difference
- 40mm (1.57") length, 40mm (1.57") width, 3.3mm (0.12") height
- 100mm (3.93") wire length
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 88.9W |
| Voltage Max @ Diff Temperature Max | 15.4V |
| Width | 40mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 1.12ohm |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 10A |
| Length | 40mm |
| Depth | 3.3mm |
| Product Range | TEC Series |
| Lead Wires | 100mm 20 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011 |
