Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS015015004-SF-4CCopy
Manufacturer Standard Lead Time10 weeks
Order Code5109884
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.020 |
| 10+ | RM14.390 |
| 25+ | RM13.920 |
| 50+ | RM13.520 |
| 100+ | RM13.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS015015004-SF-4CCopy
Manufacturer Standard Lead Time10 weeks
Order Code5109884
Technical Datasheet
Thermal Resistance27°C/W
Packages CooledBGA
External Width - Metric15mm
External Height - Metric4mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.59"
External Height - Imperial0.16"
External Length - Imperial0.59"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
27°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Aluminium
External Height - Imperial
0.16"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
4mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
