Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS015015009-SF-4HCopy
Manufacturer Standard Lead Time10 weeks
Order Code5109885
Your Part Number
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.520 |
| 5+ | RM22.030 |
| 10+ | RM21.310 |
| 20+ | RM20.690 |
| 50+ | RM19.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS015015009-SF-4HCopy
Manufacturer Standard Lead Time10 weeks
Order Code5109885
Technical Datasheet
Thermal Resistance9.9°C/W
Packages CooledBGA
External Width - Metric15mm
External Height - Metric9mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.59"
External Height - Imperial0.35"
External Length - Imperial0.59"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
9.9°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Aluminium
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191
