Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No275HVDCopy
Manufacturer Standard Lead Time21 weeks
Order Code1341430
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,946.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,946.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No275HVDCopy
Manufacturer Standard Lead Time21 weeks
Order Code1341430
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Measuring Range AC240V to 275kV
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Voltage Measuring Range AC
240V to 275kV
Operating Temperature Min
-15°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.016252
