
30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM35.600 |
| 5+ | RM34.430 |
| 10+ | RM33.530 |
| 50+ | RM32.390 |
| 100+ | RM31.740 |
| 250+ | RM31.270 |
Product Information
Product Overview
AMEL20-12S277HAVZ is an AMEL20-277HAVZ series efficient AC-DC power supply module. It offers low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C, with full power up to 50°C and features an isolation of 4000V AC with OVC III for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. It is suitable for grid power, industrial instrumentation, power grid, telecom, and controls, communication, and civil applications.
- Low no-load power consumption of 0.1W
- Agency approvals: IEC/EN/UL62368-1, EN60335, EN61558
- 85-305V AC/47-63Hz, 100-430V DC input voltage
- 20W maximum output wattage
- 12V output voltage
- 1.67A maximum output current
- 2500µF maximum capacitive load
- 86% typical efficiency at 230V AC
- 65kHz typical switching frequency
- Dimensions (L x W x H) : 2.06 x 1.07 x 0.94" (52.4 x 27.2 x 24mm)
Technical Specifications
ITE
20W
1.67A
-
-
85V AC to 305V AC
24mm
AMEL20-277HAVZ Series
1 Output
12V
-
-
Fixed
27.2mm
52.4mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
