
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM51.300 |
| 10+ | RM45.080 |
| 25+ | RM42.830 |
| 50+ | RM41.200 |
| 100+ | RM39.630 |
| 500+ | RM36.210 |
Product Information
Product Overview
AMEM5-5S277HAVZ is an AMEM5-277HAVZ series efficient AC-DC power supply module. It offers low power consumption, high efficiency, high reliability, and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C, with full power up to 50°C and features an isolation of 4000V AC for improved reliability and system safety. Furthermore, output short circuit protection (OSCP), output over-current protection (OCP) and output over-voltage protection (OVP) come standard with the series. It is suitable for grid power, LED, instrumentation, industrial controls, power grid, telecom, communication, and civil applications.
- Low no-load power consumption of 0.1W
- Agency approvals: EN/UL62368-1, UKCA, EN60335-1, EN61558-1 and designed to meet IEC62368-1
- 85-305V AC/47-63Hz, 100-430V DC input voltage
- 5W maximum output wattage
- 5V output voltage
- 1A maximum output current
- 3000µF maximum capacitive load
- 74% typical efficiency at 230V AC
- 65kHz typical switching frequency
- Dimensions (L x W x H) : 1 x 1 x 0.59" (25.4 x 25.4 x 15mm)
Technical Specifications
ITE
5W
1A
-
-
85V AC to 305V AC
17.6mm
AMEM5-277HAVZ Series
1 Output
5V
-
-
Fixed
25.4mm
25.4mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
