
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2510M312Q04Copy |
| Order Code | 2851876 |
| Product Range | AV25 Series |
| Also Known As | 2317658-2 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2510M312Q04Copy |
| Order Code | 2851876 |
| Product Range | AV25 Series |
| Also Known As | 2317658-2 |
| Technical Datasheet | |
| Product Range | AV25 Series |
| Panel Cutout Diameter | 25mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Red |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Product Overview
The AV2510M312Q04 from Alcoswitch - TE Connectivity is a 25mm size anti-vandal series push button switch. It is designed for security and reliability in a variety of panel mount industrial and building applications and it achieves a vandal proof solution with a jam nut accessible for rear of the panel. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. It has contact resistance of 50mohm maximum at 1A, 12VDC (initial value), insulation resistance of 1000Mohm minimum at 500VDC and dielectric strength of 2000V for 1 minute. Typical applications include elevators/escalators, instrumentation, communication equipment and control equipments.
- Sealed to IP67, -20°C to 55°C operating temperature range, 50000 cycles electrical life
- Silver plated copper terminals, silicon terminal seal, PBT case, stainless steel bushing
- Single pole - momentary body style, moving ring w/power logo red LED, 12V LED voltage
- Copper with silver plated contacts, stainless steel actuator
- Life expectancy is 1,000,000 actuations
- Actuator force is 2.5 ± 1.0N and actuator travel is 3.2mm
- Contact rating is 3A at 250VAC
- Dust proof, illuminated, single round actuator, 250VAC voltage rating, vertical mounting angle
- Threaded bushing style, flush actuator profile, wire lugs termination type, panel mounting type
Applications
Automation & Process Control, Industrial
Technical Specifications
| Product Range | AV25 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 25mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Colour | Red |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01595 |
