Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3245ELHLT-TCopy
Order Code
Re-Reel1457203RL
Cut Tape1457203
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3245ELHLT-TCopy
Order Code
Re-Reel1457203RL
Cut Tape1457203
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Hall Effect Switch
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min3.6V
Supply Voltage Max24V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Switch Type
Omnipolar Hall Effect Switch
Release Point Typ
-
Supply Voltage Min
3.6V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
