Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1559 BK005Copy
Manufacturer Standard Lead Time12 weeks
Order Code2291068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM487.060 |
| 50+ | RM476.830 |
| 250+ | RM467.300 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM487.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1559 BK005Copy
Manufacturer Standard Lead Time12 weeks
Order Code2291068
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA2.08mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.69mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1559 BK005 is a 100ft 14AWG black Hook-up Wire with stranded tinned copper conductor and a PVC insulator. This MIL-W-76 B type MW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 32lbs Maximum pull tension
- 0.41mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
2.69mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
2.08mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711
