Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2821 WH005Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,545.230 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM2,545.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2821 WH005Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209185
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 36AWG
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter2.54mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
2.54mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
0.24mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629
