Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2834/2 WH005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4209189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,371.590 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
RM3,371.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2834/2 WH005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4209189
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialCopper
Jacket MaterialFEP
External Diameter3.556mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
3.556mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
FEP
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
