Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3051/1 YL001.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4814670
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,307.540 |
| 5+ | RM1,171.970 |
| 10+ | RM1,117.510 |
| 25+ | RM1,095.160 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
RM1,307.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3051/1 YL001.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4814670
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge22AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter1.45mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Yellow
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
105°C
Voltage Rating
300Vrms
External Diameter
1.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
