Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3071 BL001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1199059
Your Part Number
24 In Stock
3 more incoming. You can reserve stock now
23 Delivery in 1-2 Business Days(SG stock)
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM870.220 |
| 2+ | RM686.320 |
| 5+ | RM672.840 |
| 10+ | RM665.360 |
| 25+ | RM657.890 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
RM870.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3071 BL001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1199059
Technical Datasheet
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.357mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
1000ft
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
304.8m
Conductor Area CSA
0.357mm²
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216
