Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391440 WH001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4814679
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7,069.380 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
RM7,069.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391440 WH001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4814679
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialSilicone Rubber
Jacket ColourWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating10kV
Conductor MaterialTinned Copper
External Diameter3.91mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Silicone Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
10kV
External Diameter
3.91mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
